Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
KEMET 250 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
RS Stock No.:
181-6042
Mfr. Part No.:
SN12-800
Manufacturer:
KEMET
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR31.50
Units
Per Unit
1 - 12
MYR31.50
13 - 24
MYR29.93
25 +
MYR28.42
RS Stock No.:
181-6042
Mfr. Part No.:
SN12-800
Manufacturer:
KEMET
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Specification sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
VN
The KEMET SN12-800 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 250 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
250 μH
Maximum DC Current
5A
Mounting Type
Through Hole
Maximum DC Resistance
0.060mΩ
Diameter
28mm
Depth
15mm
Dimensions
28 (Dia.) x 15mm
Core Material
Iron
Lead Pitch
10mm
Series
SN
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Lead Diameter
1mm
Terminal Type
Wire