Recently searched

    KEMET 10 μH Iron Leaded Inductor, 10A Idc, 0.005mΩ Rdc, SN

    Bulk discount available

    Subtotal (1 unit)**

    MYR137.39

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 - 12MYR137.39
    13 - 24MYR27.11
    25 +MYR25.76

    **price indicative

    RS Stock No.:
    181-6034
    Mfr. Part No.:
    SN16P-130
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Inductance

    10 μH

    Maximum DC Current

    10A

    Mounting Type

    Through Hole

    Maximum DC Resistance

    0.005mΩ

    Diameter

    36mm

    Depth

    19mm

    Dimensions

    36 (Dia.) x 19mm

    Core Material

    Iron

    Lead Pitch

    15.5mm

    Series

    SN

    Minimum Operating Temperature

    -25°C

    Lead Diameter

    1.8mm

    Maximum Operating Temperature

    +105°C

    Terminal Type

    Wire