- RS Stock No.:
- 181-6030
- Mfr. Part No.:
- SN3-100
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 181-6030
- Mfr. Part No.:
- SN3-100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Specifications
Attribute | Value |
---|---|
Inductance | 2.5 μH |
Maximum DC Current | 3A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.025mΩ |
Diameter | 8.8mm |
Depth | 5.5mm |
Dimensions | 8.8 (Dia.) x 5.5mm |
Core Material | Iron |
Lead Pitch | 5.5mm |
Series | SN |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.45mm |
Terminal Type | Wire |