- RS Stock No.:
- 170-9256
- Mfr. Part No.:
- 15683C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 170-9256
- Mfr. Part No.:
- 15683C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 3.33A |
Mounting Type | Radial |
Maximum DC Resistance | 70.3mΩ |
Tolerance | ±10% |
Diameter | 16.8mm |
Depth | 16.8mm |
Height | 21.3mm |
Dimensions | 16.8 (Dia.) x 21.3mm |
Maximum Self Resonant Frequency | 4MHz |
Lead Pitch | 13.6mm |
Series | 1500 |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.71mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 100 |