Schaffner 3.3 mH -30 → +50% Leaded Inductor, 4A Idc, 45mΩ Rdc, RN
- RS Stock No.:
- 170-5030
- Mfr. Part No.:
- RN222-4-02-3M3
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 box of 300 units)**
MYR3,354.60
Temporarily out of stock - back order for despatch 14/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
300 - 300 | MYR11.182 | MYR3,354.60 |
600 - 900 | MYR10.936 | MYR3,280.80 |
1200 + | MYR10.734 | MYR3,220.20 |
**price indicative
- RS Stock No.:
- 170-5030
- Mfr. Part No.:
- RN222-4-02-3M3
- Manufacturer:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Inductance | 3.3 mH | |
Maximum DC Current | 4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 45mΩ | |
Tolerance | -30 → +50% | |
Length | 31.3mm | |
Depth | 18.3mm | |
Height | 29.6mm | |
Dimensions | 31.3 x 18.3 x 29.6mm | |
Lead Pitch | 12.5mm | |
Series | RN | |
Terminal Type | PC Pin | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Inductance 3.3 mH | ||
Maximum DC Current 4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 45mΩ | ||
Tolerance -30 → +50% | ||
Length 31.3mm | ||
Depth 18.3mm | ||
Height 29.6mm | ||
Dimensions 31.3 x 18.3 x 29.6mm | ||
Lead Pitch 12.5mm | ||
Series RN | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Schaffner 3.3 mH -30 → +50% Current Compensated Choke 45mΩ Rdc, RN
- Wurth 3.3 mH ±30% Leaded Inductor 35mΩ Rdc, WE-CMB
- Schurter 11 mH -30 → +50% Leaded Inductor 600mA Idc DFKH
- Schurter 4 mH -30 → +50% Leaded Inductor 1A Idc DFKH
- Wurth 3.3 mH ±30% Leaded Inductor 120mΩ Rdc, WE-CMB
- Wurth 3.3 mH ±30% Leaded Inductor 60mΩ Rdc, WE-CMB HC
- Wurth 3.3 mH ±30% Leaded Inductor 25mΩ Rdc, WE-CMB
- EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke 1.8A Idc B82731M