EPCOS 68 μH ±5% Ferrite Leaded Inductor, Max SRF:6.5MHz, Q:40, 410mA Idc, 1.35Ω Rdc, BC
- RS Stock No.:
- 167-8358
- Mfr. Part No.:
- B78108S1683J000
- Manufacturer:
- EPCOS
Subtotal (1 reel of 5000 units)**
MYR3,655.00
5156 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 - 5000 | MYR0.731 | MYR3,655.00 |
10000 - 15000 | MYR0.715 | MYR3,575.00 |
20000 + | MYR0.702 | MYR3,510.00 |
**price indicative
Related links
- EPCOS 68 μH ±5% Ferrite Leaded Inductor Q:40 1.35Ω Rdc, BC
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913
- EPCOS 10 μH ±10% Ferrite Leaded Inductor Q:55 600mΩ Rdc, SBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC