EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:30, 510mA Idc, 1.9Ω Rdc, HLBC
- RS Stock No.:
- 166-0178
- Mfr. Part No.:
- B82145A1474J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 reel of 1250 units)**
MYR2,107.50
3750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1250 - 1250 | MYR1.686 | MYR2,107.50 |
2500 - 3750 | MYR1.649 | MYR2,061.25 |
5000 + | MYR1.618 | MYR2,022.50 |
**price indicative
- RS Stock No.:
- 166-0178
- Mfr. Part No.:
- B82145A1474J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:30 1.9Ω Rdc, HLBC
- Bourns 470 μH ±10% Ferrite Leaded Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:30 1.3Ω Rdc, HLBC
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:20 2.5Ω Rdc, HLBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, HLBC