- RS Stock No.:
- 163-7947
- Mfr. Part No.:
- 744750530100
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7947
- Mfr. Part No.:
- 744750530100
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 8.9A |
Mounting Type | Radial |
Maximum DC Resistance | 9.5mΩ |
Tolerance | ±20% |
Diameter | 14.8mm |
Height | 11mm |
Dimensions | 14.8 (Dia.) x 11mm |
Core Material | Ferrite |
Lead Pitch | 12mm |
Series | WE-FAMI |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.9mm |
Minimum Operating Temperature | -40°C |