Wurth 7.5 μH ±10% Ferrite Wireless Charging Receiver Coil, Max SRF:23MHz, Q:16, 1.6A Idc, 380mΩ Rdc, WE-WPCC
This image is representative of the product range
1008 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 144)
MYR34.503
units | Per unit | Per Box* |
144 + | MYR34.503 | MYR4,968.432 |
*price indicative |
Added
- RS Stock No.:
- 163-7514
- Mfr. Part No.:
- 760308103206
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
Features
Product Application Information
Attribute | Value |
Inductance | 7.5 μH |
Maximum DC Current | 1.6A |
Mounting Type | Axial |
Maximum DC Resistance | 380mΩ |
Tolerance | ±10% |
Length | 28mm |
Depth | 0.73mm |
Height | 15mm |
Dimensions | 28 x 15 x 0.73mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 23MHz |
Series | WE-WPCC |
Minimum Operating Temperature | -20°C |
Minimum Quality Factor | 16 |
Maximum Operating Temperature | +105°C |