Vishay 33 μH ±20% Leaded Inductor, Max SRF:4.58MHz, 9.5A Idc, 23.8mΩ Rdc, IHTH-0750IZ-5A
- RS Stock No.:
- 123-1529
- Distrelec Article No.:
- 302-16-716
- Mfr. Part No.:
- IHTH0750IZEB330M5A
- Manufacturer:
- Vishay
Price Each**
MYR25.35
146 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR25.35 |
**price indicative
- RS Stock No.:
- 123-1529
- Distrelec Article No.:
- 302-16-716
- Mfr. Part No.:
- IHTH0750IZEB330M5A
- Manufacturer:
- Vishay
Related links
- Vishay 33 μH ±20% Leaded Inductor 9.5A Idc IHTH-0750IZ-5A
- Vishay 2.2 μH ±20% Leaded Inductor 45A Idc IHTH-0750IZ-5A
- Vishay 8.2 μH ±20% Leaded Inductor 20A Idc IHTH-0750IZ-5A
- Vishay 3.3 μH ±20% Leaded Inductor 40A Idc IHTH-0750IZ-5A
- Vishay 4.7 μH ±20% Leaded Inductor 30A Idc IHTH-0750IZ-5A
- Vishay 6.8 μH ±20% Leaded Inductor 24.5A Idc IHTH-0750IZ-5A
- Vishay 1 μH ±20% Leaded Inductor 66A Idc IHTH-0750IZ-5A
- Vishay 22 μH ±20% Leaded Inductor 12.7A Idc IHTH-0750IZ-5A