- RS Stock No.:
- 122-3276
- Mfr. Part No.:
- SMV20
- Manufacturer:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 122-3276
- Mfr. Part No.:
- SMV20
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh EMC SMV Series Radial Chokes
Differential mode suppression chokes with wound ferrite ring mounted vertically
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
Approvals
7777
Specifications
Attribute | Value |
---|---|
Inductance | 500 μH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 370mΩ |
Length | 32mm |
Depth | 17mm |
Height | 30mm |
Dimensions | 32 x 17 x 30mm |
Core Material | Ferrite |
Lead Pitch | 7.62 mm, 10.16 mm, 25.4mm |
Series | SMV |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Terminal Type | Radial Leaded |
Lead Diameter | 1.3mm |