1415465C | Murata 150 μH ±10% Bobbin Inductor, Max SRF:2.4MHz, Q:46, 6.5A Idc, 42mΩ Rdc, 1400 | RS
Recently searched

    Murata 150 μH ±10% Bobbin Inductor, Max SRF:2.4MHz, Q:46, 6.5A Idc, 42mΩ Rdc, 1400

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 15 units)**

    MYR317.55

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Box**
    15 - 15MYR21.17MYR317.55
    30 - 45MYR20.843MYR312.645
    60 +MYR20.437MYR306.555

    **price indicative

    RS Stock No.:
    106-7777
    Mfr. Part No.:
    1415465C
    Manufacturer:
    Murata Power Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata Power Solutions

    Inductance

    150 μH

    Maximum DC Current

    6.5A

    Mounting Type

    Radial

    Maximum DC Resistance

    42mΩ

    Tolerance

    ±10%

    Diameter

    29.8mm

    Length

    33.7mm

    Depth

    31.3mm

    Height

    23.3mm

    Dimensions

    29.8 (Dia.) x 23.3mm

    Maximum Self Resonant Frequency

    2.4MHz

    Lead Pitch

    29.2mm

    Series

    1400

    Terminal Type

    Radial Leaded

    Lead Diameter

    1.2mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Minimum Quality Factor

    46

    Related links