Murata 10 μH ±10% Radial Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R
- RS Stock No.:
- 106-7743
- Mfr. Part No.:
- 22R103C
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
View all Leaded Inductors
4400 In Global stock for delivery within 4 working day(s)
995599 In Global stock for delivery within 4 working day(s)
Price Each (In a Bag of 100)
MYR2.482
units | Per Unit | Per Bag* |
100 - 100 | MYR2.482 | MYR248.20 |
200 - 300 | MYR2.427 | MYR242.70 |
400 + | MYR2.383 | MYR238.30 |
*price indicative |
- RS Stock No.:
- 106-7743
- Mfr. Part No.:
- 22R103C
- Manufacturer:
- Murata Power Solutions
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
Inductance | 10 μH |
Maximum DC Current | 1.62A |
Mounting Type | Radial |
Maximum DC Resistance | 50mΩ |
Tolerance | ±10% |
Diameter | 7.2mm |
Length | 7.2mm |
Depth | 8.5mm |
Height | 10.5mm |
Dimensions | 7.2 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 21.2MHz |
Lead Pitch | 3mm |
Series | 2200R |
Lead Diameter | 0.6mm |
Minimum Quality Factor | 65 |
Maximum Operating Temperature | +70°C |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |