Recently searched

    Exalium 12V M5 Sealed Lead Acid Battery, 24Ah

    Subtotal (1 unit)**

    MYR379.30

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR379.30

    **price indicative

    RS Stock No.:
    313-871
    Mfr. Part No.:
    EXA24-12FR
    Manufacturer:
    Exalium
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Exalium

    Capacity

    24Ah

    Nominal Voltage

    12V

    Construction

    Pure Lead

    Terminal Type

    M5

    Flame Resistant

    Yes

    Dimensions

    166 X 175 X 125mm

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -20°C

    Designed for Cyclic Application

    No

    Application

    Floating

    Designed High Rate Application

    No

    Chemistry

    Lead Acid

    Eurobat Classification

    3 to 5 Years

    Operating Temperature Range

    -20 → +60°C

    Brand Range

    EXALIUM EXA

    Weight

    7,34kg

    Related links