Exalium 12V M5 Sealed Lead Acid Battery, 34Ah
- RS Stock No.:
- 313-874
- Mfr. Part No.:
- EXAC34-12
- Manufacturer:
- Exalium
Subtotal (1 unit)**
MYR571.70
Temporarily out of stock - back order for despatch 31/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR571.70 |
**price indicative
- RS Stock No.:
- 313-874
- Mfr. Part No.:
- EXAC34-12
- Manufacturer:
- Exalium
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Exalium | |
Capacity | 34Ah | |
Nominal Voltage | 12V | |
Construction | Pure Lead | |
Terminal Type | M5 | |
Flame Resistant | No | |
Dimensions | 196 X 130 X 169mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -20°C | |
Designed for Cyclic Application | Yes | |
Designed High Rate Application | No | |
Application | Cyclic | |
Eurobat Classification | 3 to 5 Years | |
Chemistry | Lead Acid | |
Operating Temperature Range | -20 → +60°C | |
Brand Range | EXALIUM EXAC | |
Weight | 10,93kg | |
Select all | ||
---|---|---|
Brand Exalium | ||
Capacity 34Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Terminal Type M5 | ||
Flame Resistant No | ||
Dimensions 196 X 130 X 169mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application No | ||
Application Cyclic | ||
Eurobat Classification 3 to 5 Years | ||
Chemistry Lead Acid | ||
Operating Temperature Range -20 → +60°C | ||
Brand Range EXALIUM EXAC | ||
Weight 10,93kg | ||
Related links
- Exalium 12V M5 Sealed Lead Acid Battery, 24Ah
- Exalium 12V M5 Sealed Lead Acid Battery, 26Ah
- Exalium 12V M5 Sealed Lead Acid Battery, 18Ah
- Exalium 12V M5 Sealed Lead Acid Battery, 22Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 39.6Ah
- Sonnenschein 12V M5 Sealed Lead Acid Battery, 27Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 17.2Ah
- Fiamm 12V M5 Sealed Lead Acid Battery, 27Ah