Recently searched

    Exalium 12V M5 Lead Acid Battery, 17Ah

    Subtotal (1 unit)**

    MYR566.27

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR566.27

    **price indicative

    RS Stock No.:
    313-481
    Mfr. Part No.:
    EXAG17-12-RS
    Manufacturer:
    Exalium
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Exalium

    Capacity

    17Ah

    Nominal Voltage

    12V

    Construction

    Pure Lead

    Terminal Type

    M5

    Flame Resistant

    No

    Dimensions

    181 X 76 X 167mm

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -20°C

    Designed for Cyclic Application

    No

    Designed High Rate Application

    No

    Application

    Floating

    Chemistry

    Lead Acid

    Eurobat Classification

    3 to 5 Years

    Operating Temperature Range

    -20 → +60°C

    Brand Range

    EXALIUM EXAG

    Weight

    5.0020kg

    Related links