NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-NSW-BBW-TR Graphic LCD Graphic Display, White on Blue, Transmissive
- RS Stock No.:
- 181-414
- Mfr. Part No.:
- NHD-12864AZ-NSW-BBW-TR
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR227.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR227.33 |
| 10 + | MYR204.60 |
*price indicative
- RS Stock No.:
- 181-414
- Mfr. Part No.:
- NHD-12864AZ-NSW-BBW-TR
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD is designed for versatility and efficiency, catering to a wide range of applications. With a robust display featuring STN (-) Blue technology and a white backlight, this model ensures vivid visual representation, even in varied lighting conditions. Ideal for both professional and educational projects, this display unit offers superior performance, thanks to its AiP31108U controller and comprehensive interface capabilities.
Wide operating temperature range promotes reliable performance
Low power requirements optimise energy efficiency throughout use
High contrast ratio ensures clear visibility from multiple angles
Includes a robust set of quality testing to ensure reliability and durability
Low power requirements optimise energy efficiency throughout use
High contrast ratio ensures clear visibility from multiple angles
Includes a robust set of quality testing to ensure reliability and durability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-NSW-BBW-3V3 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232KZ-NSW-BBW-P NHD-12232KZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-ATMI-TZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTMI-VZ#-1 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
