Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display, 7in, 1024 x 600pixels

Bulk discount available

Subtotal (1 unit)*

MYR313.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR313.47
10 - 24MYR283.25
25 +MYR269.75

*price indicative

RS Stock No.:
240-9527
Mfr. Part No.:
DT070DTFT-IPS
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154.21 x 85.92mm

Backlight Type

LED

Display Mode

Transmissive

Dimensions

164.90 x 100.00 x 2.92mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

The Displaytech Ltd. the DT070DTFT-IPS is an active matrix IPS TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC and a backlight unit. The 7.0” display area contains 1024(RGB) x 600 pixels.

Backlight Type LED
Weight TBD
Technology type IPS
Interface LVDS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links