MikroElektronika MIKROE-4314 TFT LCD Display Module / Touch Screen, 4.3in, 480 x 270pixels
- RS Stock No.:
- 216-7520
- Mfr. Part No.:
- MIKROE-4314
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR1,354.11
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,354.11 |
*price indicative
- RS Stock No.:
- 216-7520
- Mfr. Part No.:
- MIKROE-4314
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 4.3in | |
| Resolution | 480 x 270pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 270pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
The MikroElektronika Mikromedia 4 for STM32F2 Capacitive FPI with bezel is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.
Sound, connectivity & expandability
State of the art power supply
State of the art power supply
Related links
- MikroElektronika MIKROE-4315 TFT LCD Display Module / Touch Screen 480 x 270pixels
- MikroElektronika MIKROE-4280 TFT TFT LCD Display / Touch Screen 480 x 270pixels
- MikroElektronika MIKROE-3904 TFT TFT LCD Display / Touch Screen 480 X 270pixels
- Display Visions EA uniTFTs043-ATC TFT TFT LCD Display / Touch Screen 480 x 270pixels
- MikroElektronika MIKROE-2167 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2168 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-4174 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-3907 TFT TFT LCD Display / Touch Screen 480 x 272pixels
