MikroElektronika MIKROE-4174 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Subtotal (1 unit)*

MYR1,354.11

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,354.11

*price indicative

RS Stock No.:
216-2637
Mfr. Part No.:
MIKROE-4174
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Display Matrix Technology

TFT

The MikroElektronika Mikromedia 4 for TIVA CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.

Flash memory = 1MB
256 KB single-cycle system SRAM
Operating frequency = 120 MHz
Performance = 150 DMIPS

Related links