Riverdi RVT121HVHNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen, 10.1in, 1280 x 800pixels

N

Subtotal (1 unit)*

MYR1,707.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,707.38

*price indicative

RS Stock No.:
672-201
Mfr. Part No.:
RVT121HVHNWC00-BV1.0A
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

HDMI

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
PL
The Riverdi 12.1 inch TFT display features a 1280x800px resolution for sharp and clear visuals. With a high brightness of 850cd/m², it ensures optimal readability in bright environments. Full IPS viewing angles offer consistent color accuracy from any direction. Enhanced with optical bonding, the display provides improved durability, better contrast, and reduced glare, making it perfect for outdoor and industrial applications where clarity and reliability are key.

Industrial projected capacitive touch screen
Plug and play HDMI interface
Plug and play USB-C interface for touch control
Support internal and external backlight PWM control

Related links