Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 672-194
- Mfr. Part No.:
- RVT121HVSNWC00-BV1.0A
- Manufacturer:
- Riverdi
N
Subtotal (1 unit)*
MYR1,785.63
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,785.63 |
*price indicative
- RS Stock No.:
- 672-194
- Mfr. Part No.:
- RVT121HVSNWC00-BV1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | QSPI, SPI | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type QSPI, SPI | ||
Resolution 1280 x 800pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1 inch TFT display offers a crisp 1280x800px resolution for sharp visuals. With a high brightness of 850cd/m², it ensures excellent clarity even in well-lit environments. The full IPS viewing angles provide consistent color and image accuracy from any direction, making it ideal for applications requiring high-quality visuals and reliability, whether in industrial, commercial, or outdoor settings.
Optical bonding
Industrial projected capacitive touch screen
Black decorative cover glass
Industrial projected capacitive touch screen
Black decorative cover glass