- RS Stock No.:
- 866-0483
- Mfr. Part No.:
- CNMG 120404E-FM:T9315
- Manufacturer:
- Pramet
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 10
MYR973.25
Box(es) | Per Box | Per Unit* |
1 + | MYR973.25 | MYR97.325 |
*price indicative |
- RS Stock No.:
- 866-0483
- Mfr. Part No.:
- CNMG 120404E-FM:T9315
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet CNMG Lathe Insert, 95° Approach, 12.9mm Length - CNMG 120404E-FM:T9315
This is a versatile lathe insert designed for use with DCLN, PCBN, PCKN, and PCLN holders and bars. It offers excellent machining capabilities for various materials, making it a reliable choice for precision turning operations.
Features & Benefits
• T9315 grade specifically engineered for machining steel provides high cutting performance and surface finish in steel applications
• Suitable for machining both cast iron and hardened steels
• Reduces the need for multiple insert grades, streamlining inventory management and minimizing downtime
• Designed to withstand higher impact loads ensuring a secure cutting edge, making it suitable for cutting steel, stainless steel, and heat-resistant alloys
• Suitable for machining both cast iron and hardened steels
• Reduces the need for multiple insert grades, streamlining inventory management and minimizing downtime
• Designed to withstand higher impact loads ensuring a secure cutting edge, making it suitable for cutting steel, stainless steel, and heat-resistant alloys
Applications
• Suitable for roughing machining operations in stainless steel (MT-CVD coated insert)
• Ideal for finishing and semi-roughing operations in steel, cast iron, super alloys, and hard materials (PVD coated insert)
• Ideal for finishing and semi-roughing operations in steel, cast iron, super alloys, and hard materials (PVD coated insert)
Is the CNMG 120404E-FM:T9315 suitable for cutting stainless steel?
Yes, it is excellent for machining stainless steel.
Can I use this insert for cast iron?
Yes, it is acceptable for cast iron as well.
What is the benefit of the TU5525 universal turning grade?
TU5525 covers a wide range of materials, reducing inventory costs and simplifying insert selection.
How does TP2135 address cutting edge breakage or chipping?
TP2135s toughness makes it resistant to impact, ensuring a more secure cutting edge even in challenging conditions.
Which materials can TP2135 handle?
TP2135 is suitable for cutting steel, stainless steel, and heat-resistant alloys.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 95° |
Series | CNMG |
For Use With | DCLNR 12 |
Length | 12.9mm |
Height | 4.76mm |