Fluke Fluke 406E Distance Meter, 0.2 → 60m Range, ±2 mm Accuracy
- RS Stock No.:
- 271-2855
- Mfr. Part No.:
- FLUKE-406E/AU
- Manufacturer:
- Fluke
Subtotal (1 unit)**
MYR576.00
Stocked by manufacturer – available for delivery 30/05/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR576.00 |
**price indicative
Related links
- Fluke Fluke 406E Distance Meter ±2 mm Accuracy
- Extech DT60M Distance Meter ±2 mm Accuracy
- Fluke 424D Laser Measure ± 2 mm Accuracy
- Fluke 417D Laser Measure ±2 mm Accuracy
- Extech DT40M Distance Meter ±2 mm Accuracy
- Extech DT100M Distance Meter ±2 mm Accuracy
- Laserliner LaserRange-Master T4 Pro Laser Measure ±2 mm Accuracy
- Laserliner LaserRange-Master T3 Laser Measure ±2 mm Accuracy