Dymo LabelManager PnP Pro Label Printer, 24mm Max Label Width, UK Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3934
Mfr. Part No.:
S0969040
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Model

LabelManager PnP Pro

Application

Office

Maximum Label Width

24mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

USB

Width

100mm

Height

250mm

Weight

1.1kg

COO (Country of Origin):
CN