Phoenix Contact 100 m 17 Socket Cable Reel, 25V

Subtotal (1 unit)*

MYR3,026.98

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,026.98

*price indicative

RS Stock No.:
494-816
Mfr. Part No.:
1441545
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

17

Voltage

25V

Jacket Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 50265-2-1

Colour

Black

Jacket Colour

Black

COO (Country of Origin):
DE
The Phoenix Contact Cable Reel represents a blend of advanced engineering and reliable performance, designed specifically for demanding applications. The innovative cable features a durable PVC outer sheath that not only enhances its longevity but also ensures optimal protection against environmental factors. Ideal for a broad spectrum of uses, this cable is available by the metre, making it exceptionally versatile. With 17 wires intricately twisted, the design guarantees exceptional signal integrity and minimal resistance, translating into superior performance even in challenging conditions.

Cable boasts a substantial PVC material that enhances durability

Supports a variety of applications with its flexible installation options

Cable innovative wire structure to maximise signal quality

Design allows for high temperature performance catering to diverse environments

Related links