RS PRO 250ml Polyethylene Wide Neck Wash Bottle
- RS Stock No.:
- 251-9441
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
MYR391.13
FREE delivery for orders over RM 500.00
In Stock
- Plus 55 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR78.226 | MYR391.13 |
*price indicative
- RS Stock No.:
- 251-9441
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 60mm | |
| Standards/Approvals | REACH | |
| Length | 140mm | |
| Lid Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
Diameter 60mm | ||
Standards/Approvals REACH | ||
Length 140mm | ||
Lid Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wide Neck Wash Bottles
Introducing the range of RS PRO LDPE Wash Bottles, designed to be used in labs to rinse labware like test tubes, jars and bottles. They are designed to be sturdy yet light weight and squeezable, allowing liquids to be easily dispensed via the dispensing caps allowing for a continuous and accurate stream to be distributed, preventing unwanted drips, especially if hazardous liquids are used.
Features and Benefits:
Applications:
Wash bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone, distilled water, ethanol and much more. They are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
