Aten 21 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 624-618
- Mfr. Part No.:
- KH1516AI
- Manufacturer:
- Aten
Subtotal (1 unit)*
MYR10,713.32
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,713.32 |
*price indicative
- RS Stock No.:
- 624-618
- Mfr. Part No.:
- KH1516AI
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 21 | |
| Supported Number of Displays | 16 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Standards/Approvals | RoHS | |
| Height | 4.4cm | |
| Depth | 43.72cm | |
| Width | 16.36cm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 21 | ||
Supported Number of Displays 16 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Standards/Approvals RoHS | ||
Height 4.4cm | ||
Depth 43.72cm | ||
Width 16.36cm | ||
The Aten KVM switches are control units that allow IT administrators to access and control multiple computers from a single PS/2 or USB KVM console (keyboard, monitor, and mouse). By daisy chaining up to 31 additional switches, as many as 1024 computers can be controlled from a central KVM console.
Adapter ID feature
Firmware Upgradeable
Compatible with ATEN KVM adapter cables
Configure port access rights for users on a port by port basis
