Cooper Tools Steel Standard Cutter Blade, 1 per Package
- RS Stock No.:
- 547-789
- Mfr. Part No.:
- 0074541011
- Manufacturer:
- Cooper Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 547-789
- Mfr. Part No.:
- 0074541011
- Manufacturer:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Blade Size | 1.2 mm | |
| Blade Shape | Standard | |
| Material | Steel | |
| Blade Type | Cutter Blade | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Blade Size 1.2 mm | ||
Blade Shape Standard | ||
Material Steel | ||
Blade Type Cutter Blade | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sheet Metal Nibblers
Industrial quality hand operated nibbling tool for cutting sheet metals, and also board materials.,For use on aluminium and mild steels, maximum capacity 1.2mm (18SWG).,Nickel-plated, pressed steel frame,Spring loaded lever action cutting blade.,Fitted handle stop
Note
Due to the high mechanical forces transmitted to the cutting jaws, blunt blades should be replaced immediately to avoid damage.
Related links
- CK Steel Flat Cutter Blade, 1 per Package
- RS PRO Steel Curved Cutter Blade, 1 per Package
- RS PRO HCS Flat Cutter Blade, 1 per Package
- RS PRO Carbon Steel Cutter Blade 6 mm, 1 per Package
- Phoenix Contact Steel Replacement blade, 1 per Package
- Knipex Steel Flat Replacement blade, 1 per Package
- SAM Steel Standard Standard, 1 per Package
- SAM U Knife Blade, 1 per Package
