RS PRO Aluminium Keypad Lock With Audible Tone & LED Indicator
- RS Stock No.:
- 826-7501
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Number of Doors | 1 | |
| Number of Codes Stored | 200 | |
| Status Indicator | Audible Tone, LED | |
| Keypad Material | Aluminium | |
| Keytop Material | Aluminium | |
| AC or DC Operation | AC, DC | |
| Supply Voltage | 8 → 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Number of Doors 1 | ||
Number of Codes Stored 200 | ||
Status Indicator Audible Tone, LED | ||
Keypad Material Aluminium | ||
Keytop Material Aluminium | ||
AC or DC Operation AC, DC | ||
Supply Voltage 8 → 24V ac/dc | ||
- COO (Country of Origin):
- IL

