Cherry CHERRY G80-3000 Wired USB Standard Keyboard, QWERTY (EU), Light Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-9243
Mfr. Part No.:
G80-3000LSCEU-0
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

CHERRY G80-3000

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (EU)

Operating System

Windows 8, Windows 7, Windows 11, Windows 10

Colour

Light Grey

Built-in USB Hub

Yes

Height

1.73in

Width

7.68 in

Industrial Grade

Yes

Standards/Approvals

No

Depth

18.5in

RoHS Status: Exempt

COO (Country of Origin):
SK
The Cherry. timeless keyboard designed for intensive use and meeting the highest demands. Long lifespan, remarkable reliability and contact precision. It has proven itself millions of times. This standard CHERRY G80-3000 PC keyboard is based on the very reliable MX technology and its crossed gold bar contacts. It is Ideal in small spaces and for 19' applications.

Strong and reliable

Compact and ergonomic

Usable with standard drivers from operating system