Idec IP66 Key Switch, 2NO/2NC 2-Way
- RS Stock No.:
- 832-5631
- Mfr. Part No.:
- CW4K-2BE22
- Manufacturer:
- Idec
Subtotal (1 unit)*
MYR454.53
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR454.53 |
*price indicative
- RS Stock No.:
- 832-5631
- Mfr. Part No.:
- CW4K-2BE22
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | 2NO/2NC | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Mechanical Life | 250000 | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +60°C | |
| Voltage Rating DC | 240V | |
| Maximum Operating Temperature | +60°C | |
| Voltage Rating AC | 240V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration 2NO/2NC | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Mechanical Life 250000 | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +60°C | ||
Voltage Rating DC 240V | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating AC 240V | ||
- COO (Country of Origin):
- JP
