RAFI IP65 Key Switch, 100mA 455-Way

Temporarily out of stock
RS Stock No.:
524-005
Mfr. Part No.:
1.30.245.732/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

455

Product Type

Key Switch

Switch Operation

Latching

Switch Contact Current

100mA

IP Rating

IP65

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

400V ac

Standards/Approvals

RoHS, CE, REACH, CCC, c UR us, VDE

Key Index Angle

60°

Minimum Operating Temperature

-25°C

Mechanical Life

50000Cycles

Series

RAFIX 22 QR

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI Keylock Switch with a front ring and round collar is designed for measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction applications. It features a latching functionality. The firmly injection-molded collar seal prevents twisting during installation, while the robust design supports glove operation.

Metallic Silver front ring colour

Rotating angle 2 x 60 degree

Key removal position 0 plus 1 plus 2

IP65 protection

Related links