Better World
Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 212-4919
- Mfr. Part No.:
- ZB5AG02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR441.57
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR441.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4919
- Mfr. Part No.:
- ZB5AG02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Better World Product Yes | ||
RoHS Status: Exempt
The Schneider Electric ZB5AG02 is a selector switch with head Ø22 mm , have 2-position stay put and Ronis 455 type key lock
Material Dark grey plastic.
IP degree of protection IP66
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
