Better World
Schneider Electric ZB5 Key Switch Head, Turn to Release, 22 mm Cutout
- RS Stock No.:
- 211-8567
- Mfr. Part No.:
- ZB5AFDC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR316.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR316.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8567
- Mfr. Part No.:
- ZB5AFDC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Key Type | Dom 4A185 | |
| Switch Operation | Turn to Release | |
| IP Rating | IP66 | |
| Mechanical Life | 500000Cycles | |
| Standards/Approvals | IEC 60947-5-5,JIS C8201-5-1,IEC 60947-5-1,UL 508,IEC 60947-1,CSA C22.2 No 14,IEC 60947-5-4,JIS C8201-1,GL,CSA,UL,DNV,LROS,BV,RINA,IEC 60068-2-6,IEC 60068-2-27 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Key Type Dom 4A185 | ||
Switch Operation Turn to Release | ||
IP Rating IP66 | ||
Mechanical Life 500000Cycles | ||
Standards/Approvals IEC 60947-5-5,JIS C8201-5-1,IEC 60947-5-1,UL 508,IEC 60947-1,CSA C22.2 No 14,IEC 60947-5-4,JIS C8201-1,GL,CSA,UL,DNV,LROS,BV,RINA,IEC 60068-2-6,IEC 60068-2-27 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics key-operated pushbutton head with push-turn release.
Specifically Designed
Compact Size
Related links
- Schneider Electric ZB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 3-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head, 22mm Cutout
- Schneider Electric ZB5 3-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout
