Eaton Series M30 2-position Key Switch, Maintained, 30mm Cutout
- RS Stock No.:
- 240-838
- Mfr. Part No.:
- 187048 M30C-FWRS-MS*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 240-838
- Mfr. Part No.:
- 187048 M30C-FWRS-MS*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M30 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M30 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator is expertly designed for robust operation and enhanced security within a variety of applications. Engineered with a flat front and featuring a maintained two-position function, this actuator ensures ease of use while maintaining the highest standards of reliability. Its dual key withdrawable positions provide flexibility, letting users customise their interaction with the device. Crafted from premium materials, the actuator not only boasts an impressive lifespan but also delivers effective performance in demanding environments, making it an ideal solution for professionals and industry experts alike.
Key operation allows for controlled access and safety
Metal bezel provides durability and a premium aesthetic
Designed for a wide operational temperature range, ensuring functionality in varied conditions
NEMA 4X and IP66 ratings protect against dust and moisture ingress
Shock resistance is compliant with IEC/EN standards, enhancing its reliability
Compact size fits seamlessly into panels with space constraints
Cyclic damp heat testing guarantees performance under humid conditions
Selectable key codes ensure tailored security solutions
Metal bezel provides durability and a premium aesthetic
Designed for a wide operational temperature range, ensuring functionality in varied conditions
NEMA 4X and IP66 ratings protect against dust and moisture ingress
Shock resistance is compliant with IEC/EN standards, enhancing its reliability
Compact size fits seamlessly into panels with space constraints
Cyclic damp heat testing guarantees performance under humid conditions
Selectable key codes ensure tailored security solutions
