MNT-104-BK-T | Samtec, MNT Shunt Female Straight Black Multi Position Shunt 4 Way 1 Row 2.54mm Pitch | RS
Recently searched

    Samtec, MNT Shunt Female Straight Black Multi Position Shunt 4 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 box of 1 unit)**

    MYR5.24

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    1 - 2MYR5.24
    3 - 4MYR5.14
    5 +MYR4.98

    **price indicative

    RS Stock No.:
    158-5604
    Mfr. Part No.:
    MNT-104-BK-T
    Manufacturer:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Multi Position Shunt

    Number of Contacts

    4

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    10.16mm

    Width

    5.08mm

    Depth

    6.1mm

    Series

    MNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Matte Tin

    Orientation

    Straight

    Related links