Samtec, MNT Shunt Female Straight Black Multi Position Shunt 6 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 158-7581
- Mfr. Part No.:
- MNT-106-BK-G
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR109.54
Temporarily out of stock - back order for despatch 13/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR10.954 | MYR109.54 |
20 - 30 | MYR10.787 | MYR107.87 |
40 + | MYR10.578 | MYR105.78 |
**price indicative
- RS Stock No.:
- 158-7581
- Mfr. Part No.:
- MNT-106-BK-G
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Type | Multi Position Shunt | |
Number of Contacts | 6 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 10.16mm | |
Width | 5.08mm | |
Depth | 6.1mm | |
Series | MNT | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Samtec | ||
Type Multi Position Shunt | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 10.16mm | ||
Width 5.08mm | ||
Depth 6.1mm | ||
Series MNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Related links
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 6 Way...
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 4 Way...
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 5 Way...
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 2 Way...
- Samtec, MNT Shunt Female Straight Black Shunt 3 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Male Straight Black shunt 12 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Male Straight Black shunt 3 Way 1 Row 2.54mm Pitch