- RS Stock No.:
- 663-9039
- Mfr. Part No.:
- 2SK1069-4-TL-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each (In a Pack of 5)
MYR1.00
Units | Per Unit | Per Pack* |
5 - 45 | MYR1.00 | MYR5.00 |
50 - 195 | MYR0.62 | MYR3.10 |
200 - 495 | MYR0.61 | MYR3.05 |
500 - 995 | MYR0.60 | MYR3.00 |
1000 + | MYR0.59 | MYR2.95 |
*price indicative |
- RS Stock No.:
- 663-9039
- Mfr. Part No.:
- 2SK1069-4-TL-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JFET, Sanyo
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Drain Source Voltage | 40 V |
Maximum Drain Gate Voltage | -40V |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | MCP |
Pin Count | 3 |
Drain Gate On-Capacitance | 2.1pF |
Source Gate On-Capacitance | 9pF |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Maximum Operating Temperature | +150 °C |