- RS Stock No.:
- 163-2023
- Mfr. Part No.:
- 2SK932-22-TB-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2023
- Mfr. Part No.:
- 2SK932-22-TB-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 7.3 to 12mA |
Maximum Drain Source Voltage | 15 V |
Maximum Drain Gate Voltage | -15V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Surface Mount |
Package Type | CP |
Pin Count | 3 |
Drain Gate On-Capacitance | 10pF |
Source Gate On-Capacitance | 3pF |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Width | 1.5mm |
Height | 1.1mm |
Length | 2.9mm |