Coverguard 5HIB01 Black, Water Resistant Parka Jacket, XS

Subtotal (1 unit)*

MYR414.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR414.66

*price indicative

RS Stock No.:
281-6682
Mfr. Part No.:
5HIB0100XS
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Parka Jacket

Size

XS

Colour

Black

Series

5HIB01

Standards/Approvals

EN342:2017,EN343:2003 + A1:2007,EN343:2019

Closure Type

Central Zip

Material

8% Elastane, 92% Polyester

Resistance Features

Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard HIBARI Parka has padding, Fancy reflective shoulders and fleece Visibility details. It has also been provided with fixed Oxford hood integrated into collar or Adjustable hood with elastic drawcord.

Waterproof

Warm and comfortable

Slim fit

Adjustable cuffs with velcro tab

Related links