Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Switch Disconnectors & Components
/
Isolator Switches
ABB 3P Pole Isolator Switch - 30A Maximum Current, 15kW Power Rating
RS Stock No.:
822-0716
Mfr. Part No.:
OT30F3
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
822-0716
Mfr. Part No.:
OT30F3
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
LUL Certificate No. 2492
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FI
3 Pole, Door Mounting IP20
Front operated non fused switch disconnecter
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP20 Protection rating
Rated insulation voltage: 750V
Requires handle to be ordered separately
Attribute
Value
Number of Poles
3P
Maximum Current
30A
Power Rating
15kW
Voltage Rating
250 V dc, 600V ac
Electrical Phase
3
Handle Colour
Black
Auxiliary Contacts Available
Yes
Switch Rating
50kA
Length
100mm
Width
70mm
Depth
75mm
Minimum Operating Temperature
-40°C
Terminal Type
Lug
Maximum Operating Temperature
+60°C