- RS Stock No.:
- 714-1868
- Mfr. Part No.:
- SDR406EB
- Manufacturer:
- Craig & Derricott
- RS Stock No.:
- 714-1868
- Mfr. Part No.:
- SDR406EB
- Manufacturer:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P+2EB |
Maximum Current | 40A |
IP Rating | IP65 |
Power Rating | 18.5kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Normal State Configuration | 6NO |
Auxiliary Contacts Available | Yes |
Switch Rating | 6kV |
Length | 160mm |
Width | 160mm |
Depth | 177mm |
Throw Configuration | Single |
Terminal Type | Screw |