- RS Stock No.:
- 629-2075
- Mfr. Part No.:
- 70022723 T0-1-8220/I1H
- Manufacturer:
- Eaton
- RS Stock No.:
- 629-2075
- Mfr. Part No.:
- 70022723 T0-1-8220/I1H
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
IP Rating | IP65 |
Power Rating | 7.5kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 1 |
Handle Colour | Black |
Normal State Configuration | NO/NC |
Series | Eaton Moeller |
Switch Rating | 6000V ac |
Length | 137mm |
Width | 80mm |
Depth | 102mm |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |