- RS Stock No.:
- 500-1020
- Mfr. Part No.:
- 1SCA022399R6750 - OTP16A3M
- Manufacturer:
- ABB
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR455.90
Units | Per Unit |
1 + | MYR455.90 |
- RS Stock No.:
- 500-1020
- Mfr. Part No.:
- 1SCA022399R6750 - OTP16A3M
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
ABB Isolator Switch, 32A Maximum Rated Current, 750V Rated Operational Voltage - OTP Series - 1SCA022399R6750 - OTP16A3M
Looking for a quick-fire way to shut down your equipment? Use this isolator switch from ABB. It cuts an attached circuit to stop wayward or residual currents from injuring workers or damaging machinery. Thanks to its three-pole design, this unit shuts off power from several circuits at once and is ideal for use with three-phase motors. Rest assured, you can lock the handle in your chosen ON or OFF state with padlocks to prevent anyone from turning your system on without permission.
Features & Benefits
• Cable entries at the top and bottom for easy set-up
• ON and OFF positions printed clearly on the front to avoid confusion
• Rigid glass-reinforced polycarbonate housing resists rust and corrosion for long-lasting use
• Sealed unit achieves an IP65 rating, indicating it's fully protected against dust and shrugs off low-pressure water spray
• ON and OFF positions printed clearly on the front to avoid confusion
• Rigid glass-reinforced polycarbonate housing resists rust and corrosion for long-lasting use
• Sealed unit achieves an IP65 rating, indicating it's fully protected against dust and shrugs off low-pressure water spray
Applications
• Power generation sector
• Manufacturing machinery
• HVAC systems
• Manufacturing machinery
• HVAC systems
How much does this switch weigh?
It tips the scales at just 500g, so it's easy to handle during installation and won't strain the mounting surface.
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 23A |
IP Rating | IP65 |
Power Rating | 7.5kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Handle Colour | Red |
Normal State Configuration | 2NO/2NC |
Auxiliary Contacts Available | Yes |
Switch Rating | 6.5A |
Length | 150mm |
Width | 130mm |
Depth | 60mm |
Terminal Type | Screw |