- RS Stock No.:
- 431-6517
- Mfr. Part No.:
- 78637651 T3-1-102/I2H/K-CI-K1/2
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 431-6517
- Mfr. Part No.:
- 78637651 T3-1-102/I2H/K-CI-K1/2
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
IP Rating | IP65 |
Power Rating | 22kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 1 |
Handle Colour | Black |
Series | Eaton Moeller |
Switch Rating | 6000V ac |
Length | 180mm |
Width | 100mm |
Depth | 107mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Terminal Type | Screw |