- RS Stock No.:
- 431-6450
- Mfr. Part No.:
- 207273 T5-1-102/I5/SVB
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 431-6450
- Mfr. Part No.:
- 207273 T5-1-102/I5/SVB
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Insulated Enclosed Padlockable Switch Disconnector
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
High impact thermoplastic enclosure to IP65
Built in earth commoning block
Lockable in the OFF position, with up to three padlocks
Built in earth commoning block
Lockable in the OFF position, with up to three padlocks
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
Note
Switch power/capacity refers to AC23A use at 380-440V
Approvals
UL and CSA
Standards
IEC (EN60) 947 and IEC (EN60) 204
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Maximum Current | 100A |
IP Rating | IP65 |
Power Rating | 30kW |
Voltage Rating | 440V ac |
Electrical Phase | 1 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Normal State Configuration | NO |
Auxiliary Contacts Available | Yes |
Series | Eaton Moeller |
Switch Rating | 1850A |
Length | 280mm |
Width | 200mm |
Depth | 125mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Terminal Type | Screw |