- RS Stock No.:
- 250-2520
- Mfr. Part No.:
- 0172101
- Manufacturer:
- BACO
Discontinued product
- RS Stock No.:
- 250-2520
- Mfr. Part No.:
- 0172101
- Manufacturer:
- BACO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 32A |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Power Rating | 11kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Handle Colour | Red/Yellow |
Accepts Padlocks | Yes |
Normal State Configuration | 3NO |
Switch Rating | 10kA |
Length | 100mm |
Width | 150mm |
Depth | 96mm |
Minimum Operating Temperature | -30°C |
Terminal Type | Wire Lead |
Maximum Operating Temperature | +70°C |