SME2470-001 Honeywell, IR LED, SMD package
- RS Stock No.:
- 209-5173
- Mfr. Part No.:
- SME2470-001
- Manufacturer:
- Honeywell
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-5173
- Mfr. Part No.:
- SME2470-001
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Number of Pins | 2 | |
| Dimensions | 3.8 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Number of Pins 2 | ||
Dimensions 3.8 x 2.5mm | ||
- COO (Country of Origin):
- MX
Honeywell SME Series IREDs
The SME and SMD series, from Honeywell, are discrete ceramic Infrared (IR) emitters. They are in compact surface mount (SMT) packages with a glass lens which helps to minimise crosstalk. These high intensity IREDs can be matched with both SMD2420 photodiodes and SMD2440 phototransistors.
Suitable applications for the SMD series include; optical encoders for motion control, computer peripherals, vending applications, smoke detectors and medical equipment.
Suitable applications for the SMD series include; optical encoders for motion control, computer peripherals, vending applications, smoke detectors and medical equipment.
Glass-lensed optics for efficient optical coupling
May be mounted upright or inverted
Size: 3.81 x 2.54 x 2.1mm
Matched to photodiode SMD2420 or phototransistor SMD2440
May be mounted upright or inverted
Size: 3.81 x 2.54 x 2.1mm
Matched to photodiode SMD2420 or phototransistor SMD2440

Infrared (IR) Light Emitters, Honeywell
