15411085A4570 Wurth Elektronik 850 nm IR LED
- RS Stock No.:
- 485-324
- Distrelec Article No.:
- 304-54-740
- Mfr. Part No.:
- 15411085A4570
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR34.55
FREE delivery for orders over RM 500.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.455 | MYR34.55 |
| 100 - 490 | MYR2.796 | MYR27.96 |
| 500 - 990 | MYR2.143 | MYR21.43 |
| 1000 + | MYR1.902 | MYR19.02 |
*price indicative
- RS Stock No.:
- 485-324
- Distrelec Article No.:
- 304-54-740
- Mfr. Part No.:
- 15411085A4570
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Radiant Intensity | 11mW/sr | |
| Packaging | Tape & Reel | |
| Standards/Approvals | RoHS, IEC 60286-3-2013 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Radiant Intensity 11mW/sr | ||
Packaging Tape & Reel | ||
Standards/Approvals RoHS, IEC 60286-3-2013 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- 15410285AA170 Wurth Elektronik 850 nm IR LED
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15414194AA211 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15414194A3011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414194A6011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414185AA211 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
